LT1460JCS3-3#TR vs LT6660HCDC-5#PBF feature comparison

LT1460JCS3-3#TR Linear Technology

Buy Now Datasheet

LT6660HCDC-5#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT DFN
Package Description TSSOP, TO-236 SON, SILCC3,.08,20
Pin Count 3 3
Manufacturer Package Code S3 DC3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 S-PSSO-N3
JESD-609 Code e0 e3
Length 2.92 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.012 V 5.01 V
Output Voltage-Min 2.988 V 4.99 V
Output Voltage-Nom 3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SON
Package Equivalence Code TO-236 SILCC3,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 0.8 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 3.9 V 5.9 V
Supply Voltage-Nom (Vsup) 5.5 V 7.5 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.96 mm 0.5 mm
Terminal Position DUAL SINGLE
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.4% 0.2%
Width 1.3 mm 2 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1460JCS3-3#TR with alternatives

Compare LT6660HCDC-5#PBF with alternatives