MAX6160EUS
vs
LT6654AHS6-2.048#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
TSOT-23, 6 PIN
Pin Count
3
6
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G4
R-PDSO-G6
JESD-609 Code
e0
e3
Length
2.8575 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Voltage-Max
12.4 V
2.0524 V
Output Voltage-Min
1.23 V
2.0436 V
Output Voltage-Nom
2.5 V
2.048 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Equivalence Code
TO-253
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
1 mm
Supply Voltage-Max (Vsup)
12.6 V
36 V
Supply Voltage-Min (Vsup)
2.7 V
2.548 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
100 ppm/°C
10 ppm/°C
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
NO
Width
1.2955 mm
1.625 mm
Base Number Matches
1
2
Manufacturer Package Code
05-08-1636
Samacsys Manufacturer
Analog Devices
Technology
BIPOLAR
Voltage Tolerance-Max
0.215%
Compare MAX6160EUS with alternatives
Compare LT6654AHS6-2.048#TRPBF with alternatives