LT6654AHS6-2.048#TRPBF vs MAX6225BEPA feature comparison

LT6654AHS6-2.048#TRPBF Linear Technology

Buy Now Datasheet

MAX6225BEPA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
Part Package Code SOT DIP
Package Description TSOT-23, 6 PIN DIP,
Pin Count 6 8
Manufacturer Package Code S6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDIP-T8
JESD-609 Code e3 e0
Length 2.9 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 2.0524 V 2.503 V
Output Voltage-Min 2.0436 V 2.497 V
Output Voltage-Nom 2.048 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP DIP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified
Seated Height-Max 1 mm 4.572 mm
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 2.548 V 8 V
Surface Mount YES NO
Technology BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 7 ppm/°C
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.215%
Width 1.625 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Peak Reflow Temperature (Cel) 245
Supply Voltage-Nom (Vsup) 10 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LT6654AHS6-2.048#TRPBF with alternatives