LT6654AHS6-2.048#TRPBF vs MAX6129AEUK33-T feature comparison

LT6654AHS6-2.048#TRPBF Linear Technology

Buy Now Datasheet

MAX6129AEUK33-T Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOT SOIC
Package Description TSOT-23, 6 PIN MO-178AA, SOT-23, 5 PIN
Pin Count 6 5
Manufacturer Package Code S6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 2.0524 V 3.3132 V
Output Voltage-Min 2.0436 V 3.2868 V
Output Voltage-Nom 2.048 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.45 mm
Supply Voltage-Max (Vsup) 36 V 12.6 V
Supply Voltage-Min (Vsup) 2.548 V 3.5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 10 ppm/°C 40 ppm/°C
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.215%
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Pbfree Code No
Peak Reflow Temperature (Cel) 245
Supply Voltage-Nom (Vsup) 3.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LT6654AHS6-2.048#TRPBF with alternatives