MAX6010BEUR+T vs LT6654AHS6-2.048#TRPBF feature comparison

MAX6010BEUR+T Analog Devices Inc

Buy Now Datasheet

LT6654AHS6-2.048#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 3-SOT_23-N/A
Package Description ROHS COMPLIANT, SOT-23, 3 PIN TSOT-23, 6 PIN
Pin Count 3 6
Manufacturer Package Code 3-SOT_23-N/A 05-08-1636
Reach Compliance Code compliant compliant
Date Of Intro 2009-05-27
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.92 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 3.012 V 2.0524 V
Output Voltage-Min 2.988 V 2.0436 V
Output Voltage-Nom 3 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TO-236 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 36 V
Supply Voltage-Min (Vsup) 3.2 V 2.548 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.4% 0.215%
Width 1.3 mm 1.625 mm
Base Number Matches 1 1
Pbfree Code No

Compare MAX6010BEUR+T with alternatives

Compare LT6654AHS6-2.048#TRPBF with alternatives