MAX2641
vs
RF2442
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
QORVO INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ULTRA LOW NOISE
|
LOW NOISE
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
1400 MHz
|
500 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Base Number Matches |
5
|
4
|
Package Description |
|
ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-8
|
ECCN Code |
|
5A991.G
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
7 dB
|
Input Power-Max (CW) |
|
10 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Power Supplies |
|
3/3.3 V
|
Supply Current-Max |
|
16 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MAX2641 with alternatives
Compare RF2442 with alternatives