Part Details for RF2442 by Qorvo
Overview of RF2442 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF2442
RF2442 CAD Models
RF2442 Part Data Attributes:
|
RF2442
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2442
Qorvo
Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3/3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for RF2442
This table gives cross-reference parts and alternative options found for RF2442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2371 | Wide Band Low Power Amplifier, 700MHz Min, 2000MHz Max, 1 Func, BICMOS, SOT-23, 8 PIN | RF Micro Devices Inc | RF2442 vs RF2371 |
RF2374 | Wide Band Low Power Amplifier, 800MHz Min, 4000MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | Qorvo | RF2442 vs RF2374 |
RF2370 | Wide Band Low Power Amplifier, 900MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | Qorvo | RF2442 vs RF2370 |
RF2361 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, PLASTIC, SOT-5 | RF Micro Devices Inc | RF2442 vs RF2361 |
RF2374 | Wide Band Low Power Amplifier, 800MHz Min, 4000MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | RF Micro Devices Inc | RF2442 vs RF2374 |
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | Qorvo | RF2442 vs RF2472 |
RF2362 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, PLASTIC, SOT-23, 5 PIN | RF Micro Devices Inc | RF2442 vs RF2362 |
RF2360 | Wide Band Medium Power Amplifier, 5MHz Min, 1500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, SOP-16 | RF Micro Devices Inc | RF2442 vs RF2360 |
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | RF Micro Devices Inc | RF2442 vs RF2472 |
RF2364 | Narrow Band Medium Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func, BIPolar, PLASTIC, SOT, 5 PIN | RF Micro Devices Inc | RF2442 vs RF2364 |