MAX2641
vs
RF2360
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ULTRA LOW NOISE
|
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
2500 MHz
|
1500 MHz
|
Operating Frequency-Min |
1400 MHz
|
5 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
5
|
1
|
Package Description |
|
ROHS COMPLIANT, SOP-16
|
Characteristic Impedance |
|
75 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
20 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP16,.25
|
Power Supplies |
|
7 V
|
Supply Current-Max |
|
130 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
20
|
|
|
|
Compare MAX2641 with alternatives
Compare RF2360 with alternatives