RF2360
vs
RF2373
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
QORVO INC
|
Package Description |
ROHS COMPLIANT, SOP-16
|
TSOP5/6,.11,37
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
75 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20 dB
|
13 dB
|
Input Power-Max (CW) |
13 dBm
|
15 dBm
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
5
|
Operating Frequency-Max |
1500 MHz
|
4000 MHz
|
Operating Frequency-Min |
5 MHz
|
400 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.25
|
TSOP5/6,.11,37
|
Power Supplies |
7 V
|
3.3 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
130 mA
|
23 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
VSWR-Max |
20
|
4.5
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
5A991.G
|
|
|
|
Compare RF2360 with alternatives
Compare RF2373 with alternatives