MAX232DG4 vs TC232MJE feature comparison

MAX232DG4 Texas Instruments

Buy Now Datasheet

TC232MJE Telcom Semiconductor Inc

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
TEXAS INSTRUMENTS INC TELCOM SEMICONDUCTOR INC
SOIC
GREEN, PLASTIC, MS-012AC, SOIC-16 CERDIP-16
16
compliant unknown
EAR99
8542.39.00.01
Texas Instruments
EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
NO NO
2 2
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-F; TIA-232-F; V.28 EIA-232-C; EIA-232-E
R-PDSO-G16 R-GDIP-T16
e4 e0
9.9 mm
1
2 1
16 16
70 °C 125 °C
-55 °C
10 V 10 V
0.0032 A 0.0032 A
INVERTED INVERTED
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
SOP DIP
SOP16,.25 DIP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
260
Not Qualified Not Qualified
2 2
1.75 mm
10 mA 10 mA
5.5 V
4.5 V
5 V 5 V
5.5 V
4.5 V
5 V
YES NO
BICMOS CMOS
COMMERCIAL MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
3.9 mm
1 3
0.0002 A
TOTEM-POLE

Compare MAX232DG4 with alternatives