-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MAX232DG4 | Texas Instruments | Dual EIA-232 driver and receiver 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52909-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
44 In Stock |
|
$0.9523 / $1.5000 | Buy Now |
|
Bristol Electronics | 1187 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 47 |
|
$1.2368 / $2.4735 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 20 |
|
$1.2081 / $2.0135 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 3 |
|
$0.7000 | Buy Now |
|
Rochester Electronics | MAX232 Dual EIA-232 driver and receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 29 |
|
$0.6282 / $0.7390 | Buy Now |
|
Win Source Electronics | DUAL EIA-232 DRIVERS/RECEIVERS | 166000 |
|
$0.2580 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX232DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX232DG4
Texas Instruments
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX232DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX232IDRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MAX232DG4 vs MAX232IDRE4 |
MAX232DE4 | Texas Instruments | Check for Price | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | MAX232DG4 vs MAX232DE4 |
LMS202ECMWX | Texas Instruments | Check for Price | LINE TRANSCEIVER | MAX232DG4 vs LMS202ECMWX |
MAX232NSRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | MAX232DG4 vs MAX232NSRE4 |
MAX232IDG4 | Texas Instruments | Check for Price | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | MAX232DG4 vs MAX232IDG4 |
LMS202CMW/NOPB | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16 | MAX232DG4 vs LMS202CMW/NOPB |
MAX232IDWE4 | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX232DG4 vs MAX232IDWE4 |
MAX232D | Texas Instruments | $0.6045 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | MAX232DG4 vs MAX232D |
MAX232ECDR | Texas Instruments | $0.5045 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | MAX232DG4 vs MAX232ECDR |
TC232MJE | Teledyne Technologies Inc | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | MAX232DG4 vs TC232MJE |