MAX232DG4 vs MAX232DE4 feature comparison

MAX232DG4 Texas Instruments

Buy Now Datasheet

MAX232DE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
GREEN, PLASTIC, MS-012AC, SOIC-16 SOP, SOP16,.25
16 16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.33.00.01
Texas Instruments Texas Instruments
EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
NO NO
2 2
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
R-PDSO-G16 R-PDSO-G16
e4 e4
9.9 mm 9.9 mm
1 1
2 2
16 16
70 °C 70 °C
10 V 10 V
0.0032 A 0.0032 A
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
2 2
1.75 mm 1.75 mm
10 mA 10 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
COMMERCIAL COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
3.9 mm 3.9 mm
1 1
TOTEM-POLE

Compare MAX232DG4 with alternatives

Compare MAX232DE4 with alternatives