MAX1488EESD+T
vs
MC1488N-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
14-SOIC_N-150_MIL
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Date Of Intro
1995-08-01
Additional Feature
1 SINGLE INPUT DRIVER
1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.000002 A
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232; V.28; EIA-562
EIA-232-C
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e3
Length
8.65 mm
19.305 mm
Moisture Sensitivity Level
1
Number of Functions
4
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
7.4 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Current-Max
0.18 mA
34 mA
Supply Voltage-Max
13.2 V
15 V
Supply Voltage-Min
4.5 V
7.5 V
Supply Voltage-Nom
12 V
9 V
Supply Voltage1-Max
-13.2 V
Supply Voltage1-Min
-4.5 V
Supply Voltage1-Nom
-12 V
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
5400 ns
175 ns
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX1488EESD+T with alternatives
Compare MC1488N-10 with alternatives