Part Details for MAX1488EESD+T by Analog Devices Inc
Overview of MAX1488EESD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1488EESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1488EESDT
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Quad, Low Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.0500 / $2.5722 | Buy Now |
Part Details for MAX1488EESD+T
MAX1488EESD+T CAD Models
MAX1488EESD+T Part Data Attributes
|
MAX1488EESD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1488EESD+T
Analog Devices Inc
±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1995-08-01 | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; V.28; EIA-562 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | -13.2 V | |
Supply Voltage1-Min | -4.5 V | |
Supply Voltage1-Nom | -12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5400 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1488EESD+T
This table gives cross-reference parts and alternative options found for MAX1488EESD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1488EESD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1488EESD | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX1488EESD+T vs MAX1488EESD |
MAX1488EESD+T | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX1488EESD+T vs MAX1488EESD+T |
MAX1488ECSD | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX1488EESD+T vs MAX1488ECSD |
MAX1488ECSD+T | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX1488EESD+T vs MAX1488ECSD+T |
MAX1488EESD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX1488EESD+T vs MAX1488EESD+ |
MAX1488ECSD-T | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX1488EESD+T vs MAX1488ECSD-T |
MAX1488EESD+ | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX1488EESD+T vs MAX1488EESD+ |
MAX1488ECSD+T | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX1488EESD+T vs MAX1488ECSD+T |