MAX1488EESD+T
vs
MAX1488ECSD-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
1 SINGLE INPUT DRIVER
Differential Output
NO
NO
Driver Number of Bits
1
1
High Level Input Current-Max
0.000002 A
0.000002 A
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232; V.28; EIA-562
EIA-232; V.28; EIA-562
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
7.4 V
7.4 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.18 mA
0.18 mA
Supply Voltage-Max
13.2 V
13.2 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
12 V
Supply Voltage1-Max
-13.2 V
-13.2 V
Supply Voltage1-Min
-4.5 V
-4.5 V
Supply Voltage1-Nom
-12 V
-12 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
5400 ns
5400 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Compare MAX1488EESD+T with alternatives
Compare MAX1488ECSD-T with alternatives