MAX1488EEPD vs MC1488MG feature comparison

MAX1488EEPD Maxim Integrated Products

Buy Now Datasheet

MC1488MG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, MS-001AC, DIP-14 LEAD FREE, EIAJ, SOP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 1 4
High Level Input Current-Max 0.000002 A
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232; V.28; EIA-562 EIA-232-D
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.05 mm 10.2 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Out Swing-Min 7.4 V
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max
Seated Height-Max 4.572 mm 2.05 mm
Supply Current-Max 0.18 mA
Supply Voltage-Max 13.2 V 9.09 V
Supply Voltage-Min 4.5 V 8.91 V
Supply Voltage-Nom 12 V 9 V
Supply Voltage1-Max -13.2 V
Supply Voltage1-Min -4.5 V
Supply Voltage1-Nom -12 V
Surface Mount NO YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 40
Transmit Delay-Max 5400 ns 350 ns
Width 7.62 mm 5.275 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -9 V

Compare MAX1488EEPD with alternatives

Compare MC1488MG with alternatives