Part Details for MAX1488EEPD by Maxim Integrated Products
Overview of MAX1488EEPD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1488EEPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,14PIN,PLASTIC | 262 |
|
$2.3125 / $3.7500 | Buy Now |
Part Details for MAX1488EEPD
MAX1488EEPD CAD Models
MAX1488EEPD Part Data Attributes
|
MAX1488EEPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1488EEPD
Maxim Integrated Products
Line Driver, 4 Func, 1 Driver, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; V.28; EIA-562 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | -13.2 V | |
Supply Voltage1-Min | -4.5 V | |
Supply Voltage1-Nom | -12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 5400 ns | |
Width | 7.62 mm |
Alternate Parts for MAX1488EEPD
This table gives cross-reference parts and alternative options found for MAX1488EEPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1488EEPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1488ECPD | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 1 Driver, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | MAX1488EEPD vs MAX1488ECPD |
MAX1488ECPD+ | Analog Devices Inc | $1.5176 | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | MAX1488EEPD vs MAX1488ECPD+ |
MAX1488EEPD+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | MAX1488EEPD vs MAX1488EEPD+ |
MAX1488EEPD+ | Maxim Integrated Products | $3.7503 | Line Driver, 4 Func, 1 Driver, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | MAX1488EEPD vs MAX1488EEPD+ |