Part Details for MC1488MG by Rochester Electronics LLC
Overview of MC1488MG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1488MG
MC1488MG CAD Models
MC1488MG Part Data Attributes
|
MC1488MG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1488MG
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO14, LEAD FREE, EIAJ, SOP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 9.09 V | |
Supply Voltage-Min | 8.91 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 350 ns | |
Width | 5.275 mm |
Alternate Parts for MC1488MG
This table gives cross-reference parts and alternative options found for MC1488MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1488MG | onsemi | Check for Price | Quad Line Driver (EIA-232D), SOEIAJ-14, 50-TUBE | MC1488MG vs MC1488MG |
MC1488M | onsemi | Check for Price | Quad Line Driver (EIA-232D), SOEIAJ-14, 50-TUBE | MC1488MG vs MC1488M |
MC1488MR2 | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | MC1488MG vs MC1488MR2 |
MC1488M | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | MC1488MG vs MC1488M |
MC1488MELG | onsemi | Check for Price | Quad Line Driver (EIA-232D), SOEIAJ-14, 2000-REEL | MC1488MG vs MC1488MELG |