MAL219612473E3
vs
BZ155B473ZSB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
13 mm
JESD-609 Code
e3
e4
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Gold (Au)
Terminal Pitch
5 mm
Terminal Shape
FLAT
FLAT
Base Number Matches
2
1
Manufacturer Series
BZ
Compare MAL219612473E3 with alternatives
Compare BZ155B473ZSB with alternatives