BZ155B473ZSB
vs
LF055473A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVX CORP
KANTHAL GLOBAR
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
JESD-609 Code
e4
Manufacturer Series
BZ
LF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Package Shape
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Surface Mount
NO
NO
Terminal Finish
Gold (Au)
Terminal Shape
FLAT
WIRE
Base Number Matches
1
2
Diameter
14.5 mm
Dielectric Material
CARBON/ELECTROLYTIC
Length
14 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Series
LF055
Terminal Pitch
5.1 mm
Compare BZ155B473ZSB with alternatives
Compare LF055473A with alternatives