BZ155B473ZSB
vs
FMC0H473ZFTP16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVX CORP
TOKIN CORP
Package Description
,
, 4120
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
JESD-609 Code
e4
Manufacturer Series
BZ
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
AMMO PACK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Surface Mount
NO
NO
Terminal Finish
Gold (Au)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
2
Height
11.5 mm
Length
10.5 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Size Code
4120
Terminal Pitch
5 mm
Width
5 mm
Compare BZ155B473ZSB with alternatives
Compare FMC0H473ZFTP16 with alternatives