BZ155B473ZSB vs FR0H473Z feature comparison

BZ155B473ZSB Kyocera AVX Components

Buy Now Datasheet

FR0H473Z NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP NEC ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
JESD-609 Code e4 e0
Manufacturer Series BZ FR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Package Shape RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape FLAT WIRE
Base Number Matches 1 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare BZ155B473ZSB with alternatives

Compare FR0H473Z with alternatives