MACH220-10JC vs 5962-9476001MXX feature comparison

MACH220-10JC Lattice Semiconductor Corporation

Buy Now Datasheet

5962-9476001MXX Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 QCCJ,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Additional Feature NO 4 EXTERNAL CLOCKS
Clock Frequency-Max 80 MHz 38 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
JTAG BST NO
Length 24.2062 mm 24.13 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 6
Number of I/O Lines 48 48
Number of Macro Cells 96
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4 DEDICATED INPUTS, 48 I/O 6 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.2062 mm 24.13 mm
Base Number Matches 4 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883

Compare MACH220-10JC with alternatives

Compare 5962-9476001MXX with alternatives