5962-9476001MXX vs 5962-9476001MXC feature comparison

5962-9476001MXX Lattice Semiconductor Corporation

Buy Now Datasheet

5962-9476001MXC Lattice Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 4 EXTERNAL CLOCKS 4 EXTERNAL CLOCKS
Clock Frequency-Max 38 MHz 38 MHz
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.13 mm 24.13 mm
Number of Dedicated Inputs 6 6
Number of I/O Lines 48 48
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 6 DEDICATED INPUTS, 48 I/O 6 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 1
Rohs Code No
In-System Programmable NO
JTAG BST NO
Moisture Sensitivity Level 1
Number of Macro Cells 96

Compare 5962-9476001MXX with alternatives

Compare 5962-9476001MXC with alternatives