MACH220-10JC
vs
MACH220-14JI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
VANTIS CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
80 MHz
53 MHz
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2062 mm
Number of Dedicated Inputs
4
4
Number of I/O Lines
48
48
Number of Terminals
68
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 48 I/O
4 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
14.5 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2062 mm
Base Number Matches
4
3
Rohs Code
No
Additional Feature
NO
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
96
Package Equivalence Code
LDCC68,1.0SQ
Compare MACH220-14JI with alternatives