5962-9476001MXX
vs
MACH220-18JI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
4 EXTERNAL CLOCKS
PAL BLOCKS INTERCONNECTED BY PIA; 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS
Clock Frequency-Max
38 MHz
38 MHz
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.13 mm
24.2062 mm
Number of Dedicated Inputs
6
4
Number of I/O Lines
48
48
Number of Terminals
68
68
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
6 DEDICATED INPUTS, 48 I/O
4 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.2062 mm
Base Number Matches
1
3
Rohs Code
No
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
96
Seated Height-Max
4.57 mm
Terminal Finish
TIN LEAD
Compare 5962-9476001MXX with alternatives
Compare MACH220-18JI with alternatives