MA-141-006-261-A04WP vs 52231-0617 feature comparison

MA-141-006-261-A04WP AirBorn Inc

Buy Now Datasheet

52231-0617 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIRBORN INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Breadth 0.08 inch
Body Depth 0.135 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 1.25 mm
UL Flammability Code 94V-0

Compare MA-141-006-261-A04WP with alternatives

Compare 52231-0617 with alternatives