Part Details for MA-141-006-261-A04WP by AirBorn Inc
Overview of MA-141-006-261-A04WP by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-141-006-261-A04WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MA-141-006-261-A04WP-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2313 | Buy Now |
DISTI #
479-MA1416261A04WP
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 | 0 |
|
$50.2900 / $55.0600 | Order Now |
DISTI #
ABNMA-141-006-261-A04WP
|
Interstate Connecting Components | MICRO-STRIP CABLE CON RECPT PLASTIC W/OUT MOUNTING HOLES | 0 |
|
$41.1220 / $74.0349 | Buy Now |
Part Details for MA-141-006-261-A04WP
MA-141-006-261-A04WP CAD Models
MA-141-006-261-A04WP Part Data Attributes
|
MA-141-006-261-A04WP
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-141-006-261-A04WP
AirBorn Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.08 inch | |
Body Depth | 0.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MA-141-006-261-A04WP
This table gives cross-reference parts and alternative options found for MA-141-006-261-A04WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-141-006-261-A04WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104438-5 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | MA-141-006-261-A04WP vs 5-104438-5 |
1690230000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | MA-141-006-261-A04WP vs 1690230000 |
1955530000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | MA-141-006-261-A04WP vs 1955530000 |
10022753-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | MA-141-006-261-A04WP vs 10022753-006LF |
66950-006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MA-141-006-261-A04WP vs 66950-006 |
52231-0617 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | MA-141-006-261-A04WP vs 52231-0617 |
BLY6SMD6TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | MA-141-006-261-A04WP vs BLY6SMD6TR |
851-87-006-40-001101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MA-141-006-261-A04WP vs 851-87-006-40-001101 |
67230-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MA-141-006-261-A04WP vs 67230-006LF |
SFM-106-03-S-S-LC-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | MA-141-006-261-A04WP vs SFM-106-03-S-S-LC-K |