MA-141-006-261-A04WP vs 1690230000 feature comparison

MA-141-006-261-A04WP AirBorn Inc

Buy Now Datasheet

1690230000

Part not found

Search for 1690230000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AIRBORN INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.08 inch
Body Depth 0.135 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP
Total Number of Contacts 6
Base Number Matches 1

Compare MA-141-006-261-A04WP with alternatives