MA-141-006-261-A04WP vs 1955530000 feature comparison

MA-141-006-261-A04WP AirBorn Inc

Buy Now Datasheet

1955530000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC WEIDMUELLER GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.08 inch
Body Depth 0.135 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP
Total Number of Contacts 6
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Weidmüller
Additional Feature STANDARD: UL 94V-0
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 6
Rated Current 19 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Compare MA-141-006-261-A04WP with alternatives

Compare 1955530000 with alternatives