M83513/19-E02NT
vs
M83513/19-E02PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
METAL
STAINLESS STEEL
Shell Size
E
E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Base Number Matches
2
2
Body Breadth
0.308 inch
Body Depth
0.455 inch
Body Length
2.04 inch
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN_SKT
Durability
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
0.1 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.14 inch
Withdrawl Force-Min
0.14 N
Compare M83513/19-E02NT with alternatives
Compare M83513/19-E02PT with alternatives