M83513/19-E02NT vs M83513/19-E01NT feature comparison

M83513/19-E02NT Glenair Inc

Buy Now Datasheet

M83513/19-E01NT Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option #2-56 UNC
Body Breadth 0.325 inch
Body Depth 0.465 inch
Body Length 2.04 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0
MIL Conformance YES YES
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY METAL
Shell Size E E
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Base Number Matches 2 2
Factory Lead Time 12 Weeks

Compare M83513/19-E02NT with alternatives

Compare M83513/19-E01NT with alternatives