M83513/19-E02PT vs M83513/19-E02AT feature comparison

M83513/19-E02PT Amphenol Corporation

Buy Now Datasheet

M83513/19-E02AT Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.308 inch 0.325 inch
Body Depth 0.455 inch 0.465 inch
Body Length 2.04 inch 2.04 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN_SKT RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.043 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 0.1 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size E E
Terminal Length 0.14 inch 0.14 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Withdrawl Force-Min 0.14 N
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option #2-56 UNC
Dielectric Withstanding Voltage 600VAC V
Mounting Option 1 LOCKING
Plating Thickness 50u inch
Reference Standard MIL
Terminal Pitch 2.54 mm

Compare M83513/19-E02PT with alternatives

Compare M83513/19-E02AT with alternatives