M83513/19-E02PT
vs
M83513/19-E01PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
GLENAIR INC
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.308 inch
0.325 inch
Body Depth
0.455 inch
0.465 inch
Body Length
2.04 inch
2.04 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
32 mΩ
Contact Style
RND PIN_SKT
RND PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
YES
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.043 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
0.1 mm
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
E
E
Terminal Length
0.14 inch
0.109 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Withdrawl Force-Min
0.14 N
Base Number Matches
2
2
Rohs Code
No
Board Mounting Option
HOLE .096
Contact Finish Mating
GOLD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Dielectric Withstanding Voltage
600VAC V
JESD-609 Code
e0
Mounting Option 1
LOCKING
Plating Thickness
50u inch
Reference Standard
MIL
Terminal Pitch
2.54 mm
Compare M83513/19-E02PT with alternatives
Compare M83513/19-E01PN with alternatives