M56694FP
vs
SN65518N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
QFP, QFP44,.5SQ,32
DIP, DIP40,.6
Pin Count
44
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
S-PQFP-G44
R-PDIP-T40
JESD-609 Code
e0
Length
10 mm
52.455 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
44
40
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
DIP
Package Equivalence Code
QFP44,.5SQ,32
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
5.08 mm
Supply Current-Max
2 mA
5 mA
Supply Voltage-Max
5.5 V
15 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
12 V
Supply Voltage1-Max
110 V
60 V
Supply Voltage1-Min
10 V
Supply Voltage1-Nom
110 V
30 V
Surface Mount
YES
NO
Technology
BCD
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
10 mm
15.24 mm
fmax-Min
8 MHz
1 MHz
Base Number Matches
1
1
Pbfree Code
No
Display Mode
DOT MATRIX
Input Characteristics
STANDARD
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M56694FP with alternatives
Compare SN65518N with alternatives