M55310/16-B34A20M00000
vs
SG-8002CA20.0000M-PTCL0
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SEIKO EPSON CORP
|
Package Description |
DIP-14
|
|
Reach Compliance Code |
compliant
|
compliant
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
14
|
4
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Oscillator Type |
TTL
|
TTL
|
Physical Dimension |
20.32mm x 12.7mm x 5.08mm
|
7.0mm x 5.0mm x 1.4mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
OUTPUT ENABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
|
4 ns
|
JESD-609 Code |
|
e4
|
Output Load |
|
5 TTL, 15 pF
|
Rise Time-Max |
|
4 ns
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Symmetry-Max |
|
60/40 %
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare M55310/16-B34A20M00000 with alternatives
Compare SG-8002CA20.0000M-PTCL0 with alternatives