Part Details for SG-8002CA20.0000M-PTCL0 by Seiko Epson Corporation
Overview of SG-8002CA20.0000M-PTCL0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-8002CA20.0000M-PTCL0
SG-8002CA20.0000M-PTCL0 CAD Models
SG-8002CA20.0000M-PTCL0 Part Data Attributes
|
SG-8002CA20.0000M-PTCL0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-8002CA20.0000M-PTCL0
Seiko Epson Corporation
TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SG-8002CA20.0000M-PTCL0
This table gives cross-reference parts and alternative options found for SG-8002CA20.0000M-PTCL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002CA20.0000M-PTCL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55310/10-S27A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-8 | Q-TECH Corporation | SG-8002CA20.0000M-PTCL0 vs M55310/10-S27A20M00000 |
EP1100ETTSL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SG-8002CA20.0000M-PTCL0 vs EP1100ETTSL-20.000M |
M55310/10-C27A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-8 | Q-TECH Corporation | SG-8002CA20.0000M-PTCL0 vs M55310/10-C27A20M00000 |
MCO1425B-20MHZ | TTL Output Clock Oscillator, 20MHz Nom, DIP-14/4 | Vectron International | SG-8002CA20.0000M-PTCL0 vs MCO1425B-20MHZ |
SG-8002CA20.0000M-PTCL0 | CRYSTAL OSCILLATOR, CLOCK, 20MHz, TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | Epson Electronics America Inc | SG-8002CA20.0000M-PTCL0 vs SG-8002CA20.0000M-PTCL0 |
M55310/16-B-34-A-20M00000 | CRYSTAL OSCILLATOR, CLOCK, TTL OUTPUT | Precision Devices Incorporated | SG-8002CA20.0000M-PTCL0 vs M55310/16-B-34-A-20M00000 |
M55310/16-B34A20M00000 | TTL Output Clock Oscillator, 4MHz Min, 20MHz Max, 20MHz Nom | Q-TECH Corporation | SG-8002CA20.0000M-PTCL0 vs M55310/16-B34A20M00000 |
M55310/17-S24A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-14 | Q-TECH Corporation | SG-8002CA20.0000M-PTCL0 vs M55310/17-S24A20M00000 |
EP1100HSPDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SG-8002CA20.0000M-PTCL0 vs EP1100HSPDL-20.000M |
EP1100PDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SG-8002CA20.0000M-PTCL0 vs EP1100PDL-20.000M |