M55310/16-B34A20M00000
vs
M55310/16-B-34-A-20M00000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
WI2WI INC
|
Package Description |
DIP-14
|
|
Reach Compliance Code |
compliant
|
compliant
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
100%
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
14
|
|
Operating Frequency-Nom |
20 MHz
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Oscillator Type |
TTL
|
TTL
|
Physical Dimension |
20.32mm x 12.7mm x 5.08mm
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
5
|
2
|
|
|
|
Compare M55310/16-B34A20M00000 with alternatives
Compare M55310/16-B-34-A-20M00000 with alternatives