Datasheets
M55310/16-B34A20M00000 by:

TTL Output Clock Oscillator, 20MHz Nom

Part Details for M55310/16-B34A20M00000 by Microchip Technology Inc

Overview of M55310/16-B34A20M00000 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for M55310/16-B34A20M00000

M55310/16-B34A20M00000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55310/16-B34A20M00000 Part Data Attributes

M55310/16-B34A20M00000 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M55310/16-B34A20M00000 Microchip Technology Inc TTL Output Clock Oscillator, 20MHz Nom
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIP-14
Reach Compliance Code compliant
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 14
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Oscillator Type TTL
Physical Dimension 20.32mm x 12.7mm x 5.08mm
Supply Voltage-Nom 5 V
Surface Mount NO

Alternate Parts for M55310/16-B34A20M00000

This table gives cross-reference parts and alternative options found for M55310/16-B34A20M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55310/16-B34A20M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55310/16-B-34-A-20M00000 CRYSTAL OSCILLATOR, CLOCK, TTL OUTPUT Precision Devices Incorporated M55310/16-B34A20M00000 vs M55310/16-B-34-A-20M00000
M55310/16-B-34-A-20M00000 TTL Output Clock Oscillator, Wi2Wi M55310/16-B34A20M00000 vs M55310/16-B-34-A-20M00000
M55310/16-B34A20M00000 TTL Output Clock Oscillator, 4MHz Min, 20MHz Max, 20MHz Nom Q-TECH Corporation M55310/16-B34A20M00000 vs M55310/16-B34A20M00000
Part Number Description Manufacturer Compare
EP1100HSTSL-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation M55310/16-B34A20M00000 vs EP1100HSTSL-20.000M
MCO1425B-20MHZ TTL Output Clock Oscillator, 20MHz Nom, DIP-14/4 Vectron International M55310/16-B34A20M00000 vs MCO1425B-20MHZ
M55310/16-B34A20M00000 TTL Output Clock Oscillator, 4MHz Min, 20MHz Max, 20MHz Nom Q-TECH Corporation M55310/16-B34A20M00000 vs M55310/16-B34A20M00000
M55310/16-B-34-A-20M00000 CRYSTAL OSCILLATOR, CLOCK, TTL OUTPUT Precision Devices Incorporated M55310/16-B34A20M00000 vs M55310/16-B-34-A-20M00000
EP1100HSPDL-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation M55310/16-B34A20M00000 vs EP1100HSPDL-20.000M
M55310/17-S24A20M00000 TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-14 Q-TECH Corporation M55310/16-B34A20M00000 vs M55310/17-S24A20M00000
M55310/17-C24A20M00000 TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-14 Q-TECH Corporation M55310/16-B34A20M00000 vs M55310/17-C24A20M00000
O-20.0-JCO14-1-A-LF TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA COMPACT, METAL, DIP-14/4 Jauch Quartz America M55310/16-B34A20M00000 vs O-20.0-JCO14-1-A-LF
EP1100ETTSL-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation M55310/16-B34A20M00000 vs EP1100ETTSL-20.000M
M55310/10-S27A20M00000 TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-8 Q-TECH Corporation M55310/16-B34A20M00000 vs M55310/10-S27A20M00000

M55310/16-B34A20M00000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55310/16-B34A20M00000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55310/16-B34A20M00000 by Microchip Technology Inc

  • Please alert me when M55310/16-B34A20M00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M55310/16-B34A20M00000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55310/16-B34A20M00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M55310/16-B34A20M00000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55310/16-B34A20M00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55310/16-B34A20M00000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: