M39006/30-0245H vs TWCA566K008CCLZ070H feature comparison

M39006/30-0245H Kyocera AVX Components

Buy Now Datasheet

TWCA566K008CCLZ070H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1660 mΩ 3320 mΩ
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-PRF-39006/30
Ripple Current 900 mA 351 mA
Surface Mount NO NO
Tan Delta 0.07 14.0
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare M39006/30-0245H with alternatives

Compare TWCA566K008CCLZ070H with alternatives