Part Details for M39006/30-0245H by Kyocera AVX Components
Overview of M39006/30-0245H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/30-0245H
M39006/30-0245H CAD Models
M39006/30-0245H Part Data Attributes
|
M39006/30-0245H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0245H
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1660 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006/30 | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0245H
This table gives cross-reference parts and alternative options found for M39006/30-0245H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0245H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/09-8025 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | M39006/30-0245H vs M39006/09-8025 |
TWCA566K008CLLZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 56uF, | M39006/30-0245H vs TWCA566K008CLLZ000H |
M39006/09-8640 | Vishay Intertechnologies | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/30-0245H vs M39006/09-8640 |
M39006/22-0025 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | M39006/30-0245H vs M39006/22-0025 |
M39006/22-0465H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet) | M39006/30-0245H vs M39006/22-0465H |
TWCA566K008CCSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, | M39006/30-0245H vs TWCA566K008CCSZ000H |
TWCA566K008CCSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | M39006/30-0245H vs TWCA566K008CCSZ070H |
TWCA566K008CCLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | M39006/30-0245H vs TWCA566K008CCLZ070H |
TWCA566K008CCLZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 56uF, | M39006/30-0245H vs TWCA566K008CCLZ000H |
TWCA566K008CLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | M39006/30-0245H vs TWCA566K008CLLZ070H |