There are no models available for this part yet.
Overview of TWCA566K008CCLZ070H by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TWCA566K008CCLZ070H by Kyocera AVX Components
Part Data Attributes for TWCA566K008CCLZ070H by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Capacitance
|
56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
3320 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
8 V
|
Ripple Current
|
351 mA
|
Surface Mount
|
NO
|
Tan Delta
|
14.0
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCA566K008CCLZ070H
This table gives cross-reference parts and alternative options found for TWCA566K008CCLZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA566K008CCLZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/09-8230 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566K008CCLZ070H vs M39006/09-8230 |
M39006/22-0465H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA566K008CCLZ070H vs M39006/22-0465H |
M39006/09-8640 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | TWCA566K008CCLZ070H vs M39006/09-8640 |
TWCA566K008CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | TWCA566K008CCLZ070H vs TWCA566K008CCSZ000H |
TWCA566K008CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA566K008CCLZ070H vs TWCA566K008CLLZ070H |
M39006/22-0025 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566K008CCLZ070H vs M39006/22-0025 |
M39006/30-0245H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA566K008CCLZ070H vs M39006/30-0245H |
M39006/22-0245 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566K008CCLZ070H vs M39006/22-0245 |
M39006/30-0025 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 56uF | Kyocera AVX Components | TWCA566K008CCLZ070H vs M39006/30-0025 |
M39006/22-0025 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCA566K008CCLZ070H vs M39006/22-0025 |