M39006/30-0245H vs TWCA566K008CCSZ000H feature comparison

M39006/30-0245H Nissei Electric Co Ltd

Buy Now Datasheet

TWCA566K008CCSZ000H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD AVX CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series CLR90
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-PRF-39006/30
Ripple Current 351 mA 351 mA
Surface Mount NO NO
Tan Delta 0.07 14.0
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 4.78 mm
ESR 3320 mΩ
JESD-609 Code e0
Length 11.51 mm
Package Style Axial
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/30-0245H with alternatives

Compare TWCA566K008CCSZ000H with alternatives