M39006/30-0182
vs
M39006/22-0182H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TANSITOR
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.5 µF
2.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.001 mA
Manufacturer Series
M39006/30
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39006/30
MIL-PRF-39006
Surface Mount
NO
Tan Delta
0.01
Terminal Shape
WIRE
Base Number Matches
5
3
Rohs Code
No
Diameter
4.78 mm
ESR
10620 mΩ
Length
11.51 mm
Package Style
Axial
Compare M39006/30-0182 with alternatives
Compare M39006/22-0182H with alternatives