M39006/22-0182H vs TWCA255K100CCLZ900H feature comparison

M39006/22-0182H Kyocera AVX Components

Buy Now Datasheet

TWCA255K100CCLZ900H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.5 µF 2.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 10620 mΩ 10620 mΩ
Length 11.51 mm 11.51 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006
Base Number Matches 3 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code e0
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 196.95 mA
Surface Mount NO
Tan Delta 2
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Compare M39006/22-0182H with alternatives

Compare TWCA255K100CCLZ900H with alternatives