M39006/22-0182H vs M39006/22-0402 feature comparison

M39006/22-0182H EXXELIA Group

Buy Now Datasheet

M39006/22-0402 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer EXXELIA GROUP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.5 µF 2.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.56 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 10620 mΩ
Leakage Current 0.001 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/22 MIL-C-39006
Ripple Current 136.35 mA 505 mA
Surface Mount NO NO
Tan Delta 0.02 0.02
Terminal Shape WIRE WIRE
Base Number Matches 3 8
Rohs Code No
JESD-609 Code e0
Manufacturer Series M39006/22
Package Shape TUBULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/22-0182H with alternatives