M39006/30-0182 vs CT4E/69FA2.5UF10%100V feature comparison

M39006/30-0182 Kyocera AVX Components

Buy Now Datasheet

CT4E/69FA2.5UF10%100V EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2021-01-19 2013-06-20
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 2.5 µF 2.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 5310 mΩ
Length 11.51 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006
Base Number Matches 5 2
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature STANDARD: BS9073F008
JESD-609 Code e3
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Ripple Current 100 mA
Surface Mount NO
Tan Delta 0.02
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare M39006/30-0182 with alternatives

Compare CT4E/69FA2.5UF10%100V with alternatives