M39006/25-0148H vs DCT79E107X9060BTC feature comparison

M39006/25-0148H Kyocera AVX Components

Buy Now Datasheet

DCT79E107X9060BTC EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2520 mΩ
Length 16.28 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006
Base Number Matches 5 1
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Packing Method BULK
Ripple Current 1100 mA
Surface Mount NO
Tan Delta 0.19
Terminal Shape WIRE

Compare M39006/25-0148H with alternatives

Compare DCT79E107X9060BTC with alternatives