M39006/25-0148H vs TWCB107K060SCLZ0700 feature comparison

M39006/25-0148H Vishay Tansitor

Buy Now Datasheet

TWCB107K060SCLZ0700 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.004 mA 0.004 mA
Manufacturer Series CLR81
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-C-39006/25
Ripple Current 1100 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Shape WIRE WIRE
Base Number Matches 5 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Diameter 7.14 mm
ESR 2520 mΩ
JESD-609 Code e3
Length 16.28 mm
Package Style Axial
Terminal Finish Tin (Sn)

Compare M39006/25-0148H with alternatives

Compare TWCB107K060SCLZ0700 with alternatives