DCT79E107X9060BTC vs M39006/25-0148 feature comparison

DCT79E107X9060BTC EXXELIA Group

Buy Now Datasheet

M39006/25-0148 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 1100 mA 429 mA
Surface Mount NO NO
Tan Delta 0.19 19.0
Terminal Shape WIRE WIRE
Base Number Matches 1 7
ECCN Code EAR99
Manufacturer Series M39006/25
Reference Standard MIL-PRF-39006/25

Compare DCT79E107X9060BTC with alternatives